MAX4163ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 400 руб.
от 100 шт. —
1 131.85 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Посмотреть аналоги1
Описание
IC, OP AMP, RRI/O, UCSP, MICROPOWER; No. of Amplifiers:2 Amplifier; Bandwidth:200kHz; Slew Rate:0.115V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.7V to 10V; Base Number:4163; I/O Type:Rail-Rail Outputs; IC Temperature Range:Industrial; Input Offset Voltage Max:0.5mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:10V; Supply Voltage Max:10V; Supply Voltage Min:2.7V
Технические параметры
Amplifier Type: | Micropower Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Dual Supply Voltage: | +/-3 V |
en - Input Voltage Noise Density: | 80 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 2.5 V to 10 V, +/-1.25 V to+/-5 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4163 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | MAX4163 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 115 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10 V, +/-5 V |
Supply Voltage - Min: | 2.5 V, +/-1.25 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 4 mV |
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 15mA |
Current - Supply | 25µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 200kHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.115 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 500µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем