MAX964ESE+

MAX964ESE+
Изображения служат только для ознакомления,
см. техническую документацию
6 500 руб.
от 10 шт.5 270 руб.
от 50 шт.4 690 руб.
от 100 шт.4 185.66 руб.
Добавить в корзину 1 шт. на сумму 6 500 руб.
Номенклатурный номер: 8009429673

Описание

IC, COMPARATOR, HIGH SPEED, QUAD; Comparator Type:High Speed; No. of Comparators:4 Comparators; Response Time:4.5ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:16Pins; IC Output Type:CMOS, TTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Case Style:SOIC; Base Number:964; No. of Comparators:4; No.Comparators:4; Operating Temperature Range:-40°C to +85°C; Output Compatibility:CMOS, TTL; Supply Current:5mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Технические параметры

Comparator Type Low Power
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Typical CMRR 0.1mV/V
Typical PSRR 0.05mV/V
Typical Single Supply Voltage 2.7 → 5.5 V
Width 4mm
Category Integrated Circuits(ICs)
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 9mA
Family Linear-Comparators
Hysteresis 3.5mV
Number of Elements 4
Operating Temperature -40°C ~ 85°C
Output Type CMOS, TTL
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Propagation Delay (Max) 7ns
Series Beyond-the-Rails™
Standard Package 50
Type General Purpose
Voltage - Input Offset (Max) 1.5mV @ 5V
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 1696 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем