MAX4395ESD+T

MAX4395ESD+T
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 150 руб.
от 25 шт.1 060 руб.
от 100 шт.851.35 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8009430189

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High Speed Amplifiers
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 95 dB
Dual Supply Voltage: +/-2.25 V to+/-5.5 V
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Factory Pack Quantity: 2500
Ib - Input Bias Current: 15 uA
In - Input Noise Current Density: 2.1 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V, 9 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-14
Part # Aliases: MAX4395
Pd - Power Dissipation: 667 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Shutdown: No Shutdown
SR - Slew Rate: 500 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.5 V
Technology: BiCMOS
Topology: Voltage Feedback Amplifier
Voltage Gain dB: 70 dB
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 2342 КБ
Datasheet
pdf, 2548 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем