MAX44250AUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 2 шт. —
930 руб.
от 5 шт. —
842 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Электроэлемент
OP AMP, 10MHZ, 8V/US, UMAX-8; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:8V/µs; Supply Voltage Range:± 1.35V to ± 10V, 2.7V to 20V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | Maxim Integrated |
CMRR - Common Mode Rejection Ratio | 133 dB |
en - Input Voltage Noise Density | 5.9 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 10 MHz |
Ib - Input Bias Current | 1400 pA |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.15 mA |
Operating Supply Voltage | 2.7 V to 20 V |
Output Current per Channel | 58 mA |
Package / Case | UMAX-8 |
Packaging | Tube |
Part # Aliases | MAX44250 |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | MAX44250 |
Shutdown | No Shutdown |
SR - Slew Rate | 8 V/us |
Supply Type | Single |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 2.7 V |
Vos - Input Offset Voltage | 9 uV |
Input Voltage Range | -0.3 → 22 V |
Maximum Input Voltage | 22 V |
Minimum Input Voltage | -0.3 V |
Mounting Type | Surface Mount |
Offset Voltage | 6µV |
Output Type | Rail to Rail |
Package Type | μMAX |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 5.9nV/√Hz |
Typical Single Supply Voltage | +2.7 →+20 V |
Typical Slew Rate | 8V/µs |
Width | 3.1mm |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем