VO4258M-X007T, Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA

VO4258M-X007T, Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.790 руб.
от 25 шт.677 руб.
от 100 шт.571.94 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8005285222
Артикул: VO4258M-X007T

Описание

Opto-electronics\Optocouplers/Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 300 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 3 mA
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 800 V
Output Type: PhotoTriac
Package/Case: PDIP-6 Gull Wing
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 600 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Brand Vishay Semiconductors
Factory Pack Quantity 1000
Height 3.81 mm
If - Forward Current 60 mA
Isolation Voltage 5300 Vrms
Length 8.7 mm
Manufacturer Vishay
Maximum Continuous Output Current 300 mA
Maximum Operating Temperature +100 C
Maximum Trigger Current 3 mA
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 800 V
Output Type PhotoTriac
Package / Case PDIP-6 Gull Wing
Packaging Reel
Pd - Power Dissipation 600 mW
Product Category Triac SCR Output Optocouplers
RoHS Details
Vf - Forward Voltage 1.2 V
Width 6.5 mm
Zero-Crossing Circuit Without Zero-Crossing Circuit

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»