MAX9142ESA+T

MAX9142ESA+T
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 130 руб.
от 25 шт.1 040 руб.
от 100 шт.836.60 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8009439279

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 320 nA
Ios - Input Offset Current: 120 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 300 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 4 mA
Output Type: CMOS, TTL
Package/Case: SOIC-8
Part # Aliases: MAX9142
Pd - Power Dissipation: 727 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 40 ns
Response Time: 40 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 2 mV

Техническая документация

Datasheet
pdf, 1353 КБ
Datasheet
pdf, 1791 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем