VC060305A150DP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95310 шт., срок 7-9 недель
160 руб.
от 10 шт. —
120 руб.
от 25 шт. —
89 руб.
от 100 шт. —
57.56 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения3
Описание
Solutions for Automotive Safety Electronics
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 750 pF |
Clamping Voltage: | 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Peak Surge Current: | 30 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLV |
Series: | VC |
Subcategory: | Varistors |
Surge Energy Rating: | 100 mJ |
Termination Style: | SMD/SMT |
Tradename: | TransGuard |
Type: | Multilayer Ceramic Transient Voltage Suppressors |
Varistor Voltage: | 8.5 V |
Voltage Rating AC: | 4 VAC |
Voltage Rating DC: | 5.6 VDC |
Линейка Продукции | TransGuard |
Максимальная Переходная Энергия (10/1000uS) | 100мДж |
Максимальная Рабочая Температура | 125°C |
Максимальное Фиксированное Напряжение | 18В |
Минимальная Рабочая Температура | -55°C |
Номинальное Напряжение AC | 4В |
Номинальное Напряжение DC | 5.6В |
Пиковый Импульсный Ток при 8/20мкс | 30А |
Стиль Корпуса Варистора | 0603(1608 Метрический) |
Тип Варистора | Многослойный Варистор(MLV) |
Energy E10/1000µs | 100mJ |
Height | 0.9mm |
Length | 1.6mm |
Manufacturer | KYOCERA AVX |
Max. operating voltage | 4V AC, 5.6V DC |
Mounting | SMD |
Surge arresters application | electronic circuits protection against transient surges |
Type of surge arrester | Transguard |
Width | 0.8mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.