MAX989EKA+T

MAX989EKA+T
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.910 руб.
от 25 шт.826 руб.
от 100 шт.669.27 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8009440774

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.25 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 40 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 95 mA
Output Type: Push-Pull
Package/Case: SOT-23-8
Part # Aliases: MAX989
Pd - Power Dissipation: 727 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 300 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Micro Power Comparator
Vos - Input Offset Voltage: 5 mV
Вес, г 0.02

Техническая документация

Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем