5-534206-1, 02 MODII VRT DR CE 100/115 (Аналог РАЗЪЕМ РОЗЕТКА РВS-2 )
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 руб.
Кратность заказа 5 шт.
от 1000 шт. —
45 руб.
Добавить в корзину 5 шт.
на сумму 460 руб.
Описание
разъемы низковольтного питания
02 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 I Board-To-Board Header & Receptacle I Part Number: 5-534206-1 I Internal Number: 5-534206-1 I 2.54 mm I LADD Distribution
Технические параметры
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 220 |
Housing Color: | Black |
Housing Material: | Polyester(PCT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Receptacles |
Body Orientation | Straight |
Contact Material | Gold |
Current Rating | 12A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMPMODU MOD II |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 333 V |
3D Model | 5-534206-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | AMPMODU Connectors |
Number of Positions | 2 |
Number of Positions Loaded | All |
Online Catalog | AMPMODU Mod II Series |
Other Names | 55342061A32932 |
Packaging | Tube |
RoHS Information | 5-534206-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Standard Package | 220 |
Termination | Solder |