PIC16C622A-04/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
от 2 шт. —
1 460 руб.
от 5 шт. —
1 350 руб.
от 8 шт. —
1 295 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range:PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:3.5KB; RAM Memory Size:128Byte; No. of Pins:18Pins; MCU Case Style:DIP; No. of I/O's:13I/O's; Embedded Interface Type:-; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16C6x; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16C62xA; IC Generic Number:16C622; IC Temperature Range:Commercial; Logic Function Number:16C622A; MPU Core Size:8bit; Memory Type:EPROM; Microprocessor/Controller Features:Brown-out Detection,Watchdog, Comparators., In- System Programming & Programmable V ref.; No. of Bits:8bit; No. of Timers:1; OTP Memory Size:28KB; Operating Temperature Max:70В°C; Operating Temperature Min:0В°C; Operating Temperature Range:0В°C to +70В°C; Oscillator Type:External; Peripherals:Comparator, Timer; Program Memory Size:3.5KB; Supply Voltage Range:2.5V to 5.5V
Технические параметры
RoHS Compliant | Yes |
Base Product Number | PIC16C622 -> |
Core Processor | PIC |
Core Size | 8-Bit |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 13 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 18-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, WDT |
Program Memory Size | 3.5KB (2K x 14) |
Program Memory Type | OTP |
RAM Size | 128 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 16C -> |
Speed | 4MHz |
Supplier Device Package | 18-PDIP |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16C |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 18 |
Typical Operating Supply Voltage | 2.7 → 3.5 V |
USB Channels | 0 |
Width | 6.6mm |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 2.192 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3677 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем