APT1608QBC/D
![Фото 1/2 APT1608QBC/D](https://static.chipdip.ru/lib/129/DOC043129955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC044800840.jpg)
5 шт. со склада г.Москва, срок 4-7 дней
310 руб.
от 2 шт. —
230 руб.
от 5 шт. —
167 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения5
Описание
Электроэлемент
Технические параметры
Brand | Kingbright |
Factory Pack Quantity | 2000 |
If - Forward Current | 20 mA |
Illumination Color | Blue |
Length | 1.6 mm |
Lens Dimensions | 1.2 mm x 0.8 mm |
Lens Shape | Rectangular |
Luminous Intensity | 100 mcd |
Manufacturer | Kingbright |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | 0603(1608 metric) |
Packaging | Reel |
Peak Wavelength | 468 nm |
Product Category | Standard LEDs-SMD |
RoHS | Details |
Vf - Forward Voltage | 3.3 V |
Viewing Angle | 120 deg |
Wavelength | 470 nm |
Wavelength/Color Temperature | 470 nm |
Width | 0.8 mm |
Color | Blue |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.75mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.20mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 100mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Voltage - Forward (Vf) (Typ) | 3.3V |
Wavelength - Dominant | 465nm |
Wavelength - Peak | 460nm |
Chip Material | InGaN |
Dominant Wave Length | 465(nm) |
Emitting Color | Blue |
Forward Current | 30(mA) |
Forward Voltage | 4(V) |
High Brightness | No |
Lens Type | Transparent |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Mounting | Surface Mount |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | Chip Led |
Pin Count | 2 |
Power Dissipation | 120(W) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.75(mm) |
Product Length (mm) | 1.6(mm) |
Rad Hardened | No |
Reverse Voltage | 5(MAX)(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Type | Uni-Color |
Brand: | Kingbright |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 100 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | KPT-1608QBC-D |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 470 nm |
Moisture Sensitive | Yes |
Orientation | Top View |
Package - Case | 0603(1608 metric) |
Power Rating | 120 mW |
Product | Blue LEDs |
Selling Alternatives | AP1608PBC/A |
Wavelength-Color Temperature | 470 nm |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 495 КБ
Datasheet
pdf, 497 КБ
Datasheet APT1608QBC/D
pdf, 494 КБ
Документация
pdf, 266 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары