LM321SN3T1G, Operational Amplifier 32V 20mA 750kHz TSOP 9mV
см. техническую документацию
Описание
The LM321SN3T1G from ON Semiconductor is a general purpose, single channel op amp with internal compensation and a true differential input stage. This op amp features a wide supply voltage ranging from 3 V to 32 V for single supplies and ±1.5 to ±16 V for split supplies, suiting a variety of applications. LM321 is unity gain stable even with large capacitive loads up to 1.5nF.
• Suitable for gain stage, active filter and signal processing
• Short circuit protected outputs
• True differential input stage
• Low input bias currents
• Internally compensated
• Single and split supply operation
• Unity gain stable with 1.5nF capacitive load
• This Device is Pb-Free, Halogen Free/BFR Free and is RoHS Compliant
Технические параметры
Диапазон Напряжения Питания | 3В до 32В, ±1.5В до±16В |
Количество Выводов | 5вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 750кГц |
Скорость Нарастания | 0.3В/мкс |
Стиль Корпуса Усилителя | TSOP |
Amplifier Type | General Purpose |
Input Offset Current | 150nA |
Input Voltage Range | 3 → 32 V |
Maximum Input Voltage | 32 V |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | 9mV |
Output Current | 20(Sink)mA, 40(Source)mA |
Output Type | Push-Pull |
Package Type | TSOP |
Pin Count | 5 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 900kHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Single Supply Voltage | 3 → 32 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 100 dB |
Width | 1.5mm |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем