WP934SA/3ID

Фото 1/2 WP934SA/3ID
Изображения служат только для ознакомления,
см. техническую документацию
28 шт. со склада г.Москва, срок 9-10 дней
430 руб.
от 2 шт.330 руб.
от 5 шт.269 руб.
от 10 шт.245.70 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения2
Номенклатурный номер: 8009463241
Бренд: Kingbright

Описание

Электроэлемент
High Efficiency Red T-1 (3mm) 40° Diffused 30 mcd 2 V Tri-Level LED Indicator

Технические параметры

Brand Kingbright
Configuration 3 Single Color LEDs, Tri-Level
Factory Pack Quantity 750
If - Forward Current 20 mA
Illumination Color Red(x 3)
LED Size 3 mm
Lens Color/Style Tinted, Diffused
Lens Shape dome
Luminous Intensity 20 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Packaging Tube
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 2 V
Viewing Angle 40 deg
Wavelength 625 nm
Color Red (x 3)
Current 20mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 22.5mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 2V
Wavelength - Peak 627nm
Brand: Kingbright
Configuration: 3 Single Color LEDs, Tri-Level
Factory Pack Quantity: Factory Pack Quantity: 125
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: 3 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 20 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Tube
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 40 deg
Wavelength: 625 nm
Вес, г 1.62

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.