MAX6166AESA+, Источник опорного напряжения - фиксированный, 2.5В, ± 2млн-1/°C, NSOIC-8
![Фото 1/2 MAX6166AESA+, Источник опорного напряжения - фиксированный, 2.5В, ± 2млн-1/°C, NSOIC-8](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
Описание
The MAX6166AESA+ is a precision, low dropout, micropower voltage reference in 8 pin NSOIC package. This three terminal device features a curvature correction circuit and laser trimmed thin film resistors that result in a very low temperature coefficient of ±2ppm/°C and an initial accuracy of 2mV. It typically draws only 100µA of supply current and can source 5mA or sink 2mA of load current. This device offers a supply current that is virtually independent of the supply voltage (8µA/V variation) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.
• Output voltage is 2.5V
• High output current
• Supply voltage range from VOUT + 0.2V to 12.6V
• Operating temperature range from -40°C to 85°C
• Stable with 1µF capacitive loads
• Maximum load regulation is 0.9mV/mA at 5mA source current
• Maximum dropout voltage is 200mV at 1mA load current
• Noise voltage is 27µVP-P at 0.1Hz to 10Hz
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | MAX6166 |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Номинальная Точность | 2мВ |
Опорное Напряжение | 2.5В |
Стиль Корпуса Источника Опорного Напряжения | NSOIC |
Температурный Коэффициент | ±2млн-11/C |
Тип Источника Опорного Напряжения | Последовательный-Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 1.6 mV/mA |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.1% |
Input Voltage: | 2.698 V to 12.6 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 120 uA |
Output Voltage: | 2.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX6166 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 12.6 V |
Series: | MAX6166 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 120 uA |
Temperature Coefficient: | 5 PPM/C |
Topology: | Series References |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем