MAX14850ASE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 10 шт. —
980 руб.
от 50 шт. —
896 руб.
от 100 шт. —
726.44 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
MAX14850ASE+ Maxim Integrated, 6-Channel Digital Isolator 2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s, 600
Технические параметры
Channel Type | Bidirectional, Unidirectional |
Common Mode Transient Immunity (Min) | 1.5kV/Вus |
Data Rate | 2Mbps, 50Mbps |
Inputs - Side 1/Side 2 | 4/4 |
Isolated Power | No |
Manufacturer | Maxim Integrated |
Mounting Type | Surface Mount |
Number of Channels | 6 |
Operating Temperature | -40В C ~ 125В C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | - |
Pulse Width Distortion (Max) | - |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 600Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: | 50 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 600 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 7.2 mA, 15 mA |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | MAX14850 |
Pd - Power Dissipation: | 1.067 W |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 60 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.318 |