LT1965EDD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 2 шт. —
1 620 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Электроэлемент
:1.2V; Output Voltage Max:19.5V; Polarity:-; Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965EDD#PBF
Технические параметры
Automotive | Yes |
Junction to Ambient | 65??C/W |
Junction to Case | 3??C/W |
Line Regulation | 8mV |
Load Regulation | 8mV |
Maximum Dropout Voltage @ Current - (V) | 0.25@500mAI0.36@1100mAI0.175@100mAI0.08@1mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.2 to 19.5 |
Packaging | Tube |
Pin Count | 8 |
Reference Voltage - (V) | 1.2 |
Special Features | Current LimitIReverse Battery ProtectionIThermal ProtectionIReverse Current Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.055@1mAI0.12@100mAI0.21@500mAI0.31@1100mA |
Typical Quiescent Current - (mA) | 0.5 |
Base Product Number | LT1965 -> |
Control Features | Enable |
Current - Output | 1.1A |
Current - Quiescent (Iq) | 1.1mA |
Current - Supply (Max) | 40mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Package / Case | 8-WFDFN Exposed Pad |
Protection Features | Over Current, Over Temperature, Reverse Polarity |
PSRR | 75dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/39742 |
Supplier Device Package | 8-DFN (3x3) |
Voltage - Input (Max) | 20V |
Voltage - Output (Max) | 19.5V |
Voltage - Output (Min/Fixed) | 1.2V |
Voltage Dropout (Max) | 0.49V @ 1.1A |
Brand: | Analog Devices |
Dropout Voltage - Max: | 360 mV |
Dropout Voltage: | 310 mV |
Factory Pack Quantity: | 121 |
Ib - Input Bias Current: | 1.3 uA |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 3 mV |
Load Regulation: | 4.25 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 uA |
Output Current: | 1.1 A |
Output Type: | Adjustable |
Output Voltage Range: | 1.2 V to 19.5 V |
Output Voltage: | 1.2 V to 19.5 V |
Package/Case: | DFN-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 500 uA |
Reference Voltage: | 1.2 V |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары