1-826629-4, Pin Header, Board-to-Board, 2.54 мм, 1 ряд(-ов), 14 контакт(-ов), Сквозное Отверстие

Фото 1/2 1-826629-4, Pin Header, Board-to-Board, 2.54 мм, 1 ряд(-ов), 14 контакт(-ов), Сквозное Отверстие
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.700 руб.
от 100 шт.600 руб.
Добавить в корзину 4 шт. на сумму 3 280 руб.
Номенклатурный номер: 8004134439
Артикул: 1-826629-4
Бренд: TE Connectivity

Описание

AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Manufacturer: TE Connectivity
Mating Post Length: 6.7 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Breakaway

Техническая документация

Datasheet
pdf, 427 КБ