DRV8803DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
от 2 шт. —
1 030 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
Motor / Motion / Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver
Технические параметры
Brand | Texas Instruments |
Development Kit | DRV8803EVM |
Factory Pack Quantity | 25 |
Features | Integrated catch diodes |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 4 Output |
Operating Supply Current | 1.6 mA |
Operating Supply Voltage | 8.2 V to 60 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 2 A |
Package / Case | SOIC-20 Wide |
Packaging | Tube |
Product | Stepper Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 500 mOhms |
RoHS | Details |
Series | DRV8803 |
Type | 4-Channel Protected Low-Side Driver |
Unit Weight | 0.028254 oz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Brand: | Texas Instruments |
Development Kit: | DRV8803EVM |
Factory Pack Quantity: Factory Pack Quantity: | 175 |
Features: | Unipolar, Integrated Catch Diodes |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 8.2 V to 60 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 500 mOhms |
Series: | DRV8803 |
Subcategory: | PMIC-Power Management ICs |
Type: | Solenoid Driver |
Вес, г | 0.801 |