22-01-3127, Brown Корпус
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22013127 2695-12RP 0022013127 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 2695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | 2695 |
Width | 4.82mm |
Вес, г | 5 |