AXK600347YG, Board to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm

AXK600347YG, Board to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm
Изображения служат только для ознакомления,
см. техническую документацию
3453 шт., срок 7-9 недель
1 110 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8005271721
Артикул: AXK600347YG
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
Connectors Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Number of Rows: 2 Row
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 3 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 60 V
Вес, г 3

Техническая документация

Datasheet
pdf, 484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.