MC74LVX4052DG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
159 руб.
от 48 шт. —
138.75 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
MC74LVX4052DG, Multiplexer Dual 4:1, 2.5 - 6 V, 16-Pin SOIC | ON Semiconductor MC74LVX4052DG
Технические параметры
Chip Enable Signals | Yes |
Configuration | Dual 4 |
Input Signal Type | Single |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±3 V |
Maximum High Level Output Current | 20 mA |
Maximum Low Level Output Current | 20 mA |
Maximum On Resistance | 86@3V Ohm |
Maximum On Resistance Range | 80 to 100 Ohm |
Maximum Power Dissipation | 500 mW |
Maximum Propagation Delay Bus to Bus | 40@2.5VI28@3VI23@4.5VI23@±3V ns |
Maximum Single Supply Voltage | 6 V |
Maximum Turn-Off Time | 40@2.5V ns |
Maximum Turn-On Time | 40@2.5V ns |
Minimum Dual Supply Voltage | ±1.25 V |
Minimum Single Supply Voltage | 2.5 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Operating Temperature | -55 to 125 °C |
Output Signal Type | Single |
Power Supply Type | SingleIDual |
Propagation Delay Test Condition | 50 pF |
Type | Analog Multiplexer |
Typical Single Supply Voltage | 3I5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±3 |
Maximum Frequency (25°C) @ Vcc (MHz) | 80(Typ)@3V|80(Typ)@6V|80(Typ)@±3V |
Maximum High Level Output Current (mA) | 20 |
Maximum Low Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 86@3V |
Maximum On Resistance Range (Ohm) | 80 to 100 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 23@±3V|23@4.5V|28@3V|40@2.5V |
Maximum Single Supply Voltage (V) | 6 |
Maximum Turn-Off Time (ns) | 40@2.5V |
Maximum Turn-On Time (ns) | 40@2.5V |
Minimum Dual Supply Voltage (V) | ±1.25 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 2.5 |
Multiplexer Architecture | 4:1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Single Supply Voltage (V) | 3|5 |
Case | SOIC16 |
Kind of integrated circuit | 4bit, analog, demultiplexer, multiplexer |
Kind of package | tube |
Manufacturer | ONSEMI |
Manufacturer series | LVX |
Number of channels | 2 |
Technology | CMOS |
Type of integrated circuit | digital |
Вес, г | 0.2024 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем