APHHS1005LQBC/D-V

Фото 1/2 APHHS1005LQBC/D-V
Изображения служат только для ознакомления,
см. техническую документацию
63 шт. со склада г.Москва, срок 6-9 дней
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.84 руб.
от 63 шт.65.88 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Альтернативные предложения3
Номенклатурный номер: 8009540949
Бренд: Kingbright

Описание

Электроэлемент
Colorless transparence 465nm~465nm blue 140° 0402 LIght EmIttIng DIodes (LED)

Технические параметры

Chip Material InGaN
Dominant Wave Length 465(nm)
Emitting Color Blue
Forward Current 30(mA)
Forward Voltage 3(V)
High Brightness No
Lens Dimensions 0.8X0.5X0.35(mm)
Luminous Intensity 15mcd
Main Category Chip LED
Maximum Forward Current 30(mA)
Mounting Surface Mount
Mounting Orientation TOP MOUNT
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SMD
Packaging Tape and Reel
Peak Wavelength 460(nm)
Pin Count 2
Power Dissipation 120(W)
Product Depth (mm) 0.5(mm)
Product Height (mm) 0.5(mm)
Product Length (mm) 1(mm)
Rad Hardened No
Reverse Voltage 5(V)
Shape Type Rectangular
Test Current (It) 2(mA)
Type Uni-Color
Viewing Angle 140(deg)
Color Blue
Configuration Independent
Current - Test 2mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 0.60mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 0.80mm x 0.50mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 15mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.00mm L x 0.50mm W
Supplier Device Package 2-SMD
Voltage - Forward (Vf) (Typ) 2.65V
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Brand: Kingbright
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 2 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 0.8 mm x 0.5 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 15 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0402(1005 metric)
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.65 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 465 nm
Вес, г 0.0005

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.