AFS600-FGG256I, FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 620 руб.
от 10 шт. —
67 610 руб.
от 25 шт. —
67 260 руб.
Добавить в корзину 1 шт.
на сумму 72 620 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
FPGA Fusion® Family 600K Gates 1098.9MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 1098.9 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 600000 |
Number of I/Os: | 119 I/O |
Number of Logic Elements: | 7000 LE |
Operating Supply Voltage: | 1.5 V |
Package / Case: | FPBGA-256 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | AFS600 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.575 V |
Supply Voltage - Min: | 1.425 V |
Tradename: | Fusion |
Automotive | No |
Copy Protection | No |
Device Logic Gates | 600000 |
Device Number of DLLs/PLLs | 2 |
Device System Gates | 600000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 108 |
EU RoHS | Compliant |
Family Name | Fusion(r) |
In-System Programmability | Yes |
Lead Shape | Ball |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 5 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 13824 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 1098.9 |
Packaging | Tray |
Part Status | Active |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 24 |
Tradename | Fusion(r) |
User I/Os | 119 |
Вес, г | 0.4 |
Техническая документация
Datasheet AFS600-FG256I
pdf, 6968 КБ
Datasheet AFS600-FGG256I
pdf, 15611 КБ