PIC12C508A-04I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Product Range:PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:768Byte; RAM Memory Size:25Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; MCU Family:PIC12; MCU Series:PIC12C5xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:PIC12C5xx; IC Generic Number:12C508; IC Temperature Range:Industrial; Logic Function Number:12C508A; MPU Core Size:8bit; Memory Type:EPROM; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP, IND TEMP; No. of External Interrupts:0; No. of Timers:1; OTP Memory Size:6KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:Timer; Program Memory Size:768Byte; Supply Voltage Range:3V to 5.5V
Технические параметры
Data Bus Width | 8 Bit |
Device Core | PIC |
Instruction Set Architecture | RISC |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 700 mW |
Maximum Speed | 4 MHz |
Minimum Operating Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 5 |
Number of Timers | 1 |
Operating Supply Voltage | 3.3I5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 768 byte |
Program Memory Type | EPROM |
RAM Size | 25 byte |
Screening Level | Industrial |
Special Features | Programmable Code Protection |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 25 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 5 I/O |
Number of Timers/Counters: | 1 Timer |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 768 B |
Program Memory Type: | EPROM |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet PIC12F509
pdf, 1604 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары