MAX908CSD+
3 020 руб.
от 10 шт. —
2 570 руб.
от 50 шт. —
2 290 руб.
от 100 шт. —
1 848.58 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
COMPARATOR, QUAD, 40NS, NSOIC; Comparator Type:High Speed; No. of Comparators:4 Comparators; Response Time:40ns; Supply Voltage Range:4.5V to 5.5V; Comparator Case Style:NSOIC; No. of Pins:14Pins; IC Output Type:Push Pull; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:4
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR |
Current - Input Bias (Max) | 0.3µA @ 5V |
Current - Output (Typ) | - |
Current - Quiescent (Max) | 1mA |
Family | Linear-Comparators |
Hysteresis | - |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | 0°C ~ 70°C |
Output Type | TTL |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 50ns |
Series | - |
Standard Package | 50 |
Type | General Purpose |
Voltage - Input Offset (Max) | 2mV @ 5V |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 11 V |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем