MAX4053ACSE+
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 300 руб.
от 10 шт. —
1 040 руб.
от 50 шт. —
883 руб.
от 100 шт. —
764.90 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
MUX/SWITCH, ANALOG, L-VOLT, 4053; No. of Channels:3Channels; Analogue Switch Type:SPDT; On State Resistance Max:100ohm; Supply Voltage Range:± 2.7V to ± 8V; Analogue Switch Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Switch Case Style:SOIC; IC Temperature Range:Commercial; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device; Turn Off Time:40ns; Turn On Time:50ns
Технические параметры
Number of Channels | 3 |
On-State Resistance (Max) | 100Ω |
Supply Voltage | 2V~16V |
Switch Circuit | SPDT(SPDT) |
Turn-off time | 150ns |
Turn-on time | 175ns |
Category | Integrated Circuits(ICs) |
Circuit | 3x2 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±2.7 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 3 x SPDT |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Off Time - Max: | 150 ns |
On Resistance - Max: | 100 Ohms |
On Time - Max: | 175 ns |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MAX4053A |
Pd - Power Dissipation: | 696 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 30 mA |
Техническая документация
MAX4051-MAX4053A Datasheet
pdf, 368 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары