EEHZC1H680P, Конденсатор электролитический полимерный SMD 68мкФ 50В 8x10,2мм
![Фото 1/6 EEHZC1H680P, Конденсатор электролитический полимерный SMD 68мкФ 50В 8x10,2мм](https://static.chipdip.ru/lib/394/DOC031394676.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/062/DOC038062920.jpg)
![](https://static.chipdip.ru/lib/937/DOC003937856.jpg)
![](https://static.chipdip.ru/lib/535/DOC010535663.jpg)
![](https://static.chipdip.ru/lib/222/DOC027222919.jpg)
![](https://static.chipdip.ru/lib/394/DOC031394679.jpg)
1620 шт., срок 6 недель
300 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 000 руб.
Альтернативные предложения1
Описание
Polymer Capacitors
Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.
Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.
Технические параметры
Номинальная емкость,мкФ | 68 | |
Единица измерения | мкф | |
Номинальная емкость, мкФ | 68 | |
Рабочее напряжение, В | 50 | |
Тип корпуса | ЧИП | |
Brand: | Panasonic | |
Capacitance: | 68 uF | |
Diameter: | 8 mm | |
ESR: | 30 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Life: | 4000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Hybrid Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.25 A | |
Series: | ZC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
Automotive Standard | AEC-Q200 | |
Capacitance | 68µF | |
Diameter | 8mm | |
Dielectric Material Family | Aluminium | |
Dissipation Factor | 0.1% | |
Equivalent Series Resistance | 30mΩ | |
Lead Pitch | 3.1mm | |
Leakage Current | 34 μA | |
Lifetime | 1000h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Polarised | Polar | |
Ripple Current | 1.25A | |
Series | ZC | |
Technology | Hybrid | |
Tolerance | ±20% | |
Voltage | 50V dc | |
Габаритные размеры | 8x10.2 | |
Construction | Cylindrical | |
Equivalent Series Resistance Type | Low | |
ESR - (Ohm) | 0.03 | |
IL - (uA) | 34@2Min | |
IR - (mA) | 1250 | |
Lifetime - (h) | 4000 | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Packaging | Tape and Reel | |
Size - (mm) | 8 X 10.2 | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары