534B1201JC, Проволочный потенциометр 2W моно линейный 200R

534B1201JC, Проволочный потенциометр 2W моно линейный 200R
Изображения служат только для ознакомления,
см. техническую документацию
4 980 руб.
от 5 шт.3 480 руб.
Добавить в корзину 1 шт. на сумму 4 980 руб.
Номенклатурный номер: 8009629529
Артикул: 534B1201JC

Описание

Spectrol Rotary Motion Transducers

Vishay Spectrol 7/8" (22.2mm) multiturn wirewound Rotary Motion Transducers Model 533, 534, 535 feature bushing and servo mount designs as well as rear shaft extensions and support bearing. The Vishay Spectrol Rotary Motion Transducers have a special resistance tolerance to 1%. Models 533, 534, and 535 feature dual gang configuration and concentric shafts (metric shaft available) with high torque, center tap, and slipping clutch on request. The Vishay Spectrol 533 series has 3 turns, the 534 has 10 turns, and the 535 has 5 turns.

Технические параметры

Brand: Vishay/Spectrol
Diameter: 22 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.25%
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Bulk
Part # Aliases: 534-11201
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 200 Ohms
Series: 534
Shaft Diameter: 0.25 in
Shaft Length: 0.5 in
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Вес, г 24.44

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»