REF192GRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 2 шт. —
1 000 руб.
от 5 шт. —
903 руб.
от 10 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Электроэлемент
Volt Ref, 2.5V, Tssop-8, -40 To 85Deg C; Voltage Reference Type:Series - Fixed; Product Range:Ref192 Series; Reference Voltage:2.5V; Initial Accuracy
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 30mA |
Current - Supply | 45µA |
Family | PMIC-Voltage Reference |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 25µVp-p |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 85°C(TA) |
Output Type | Fixed |
Package / Case | 8-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Reference Type | Series |
Series | REF19 |
Standard Package | 96 |
Supplier Device Package | 8-TSSOP |
Temperature Coefficient | 25ppm/°C |
Tolerance | ±0.04% |
Voltage - Input | 3 V ~ 15 V |
Voltage - Output (Min/Fixed) | 2.5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Lead Shape | Gull-wing |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Package Height | 1.05(Max) |
Mounting | Surface Mount |
Topology | Series |
Initial Accuracy | 2mV |
Maximum Temperature Coefficient | 25ppm/°C |
Load Regulation | 15ppm/mA |
Line Regulation | 8ppm/V |
Output Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 18 |
Maximum Output Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Pin Count | 8 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Accuracy: | 15 PPM/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Initial Accuracy: | 0.08% |
Input Voltage: | 18 V |
Load Regulation: | 15 PPM/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Current: | 30 mA |
Output Voltage: | 2.5 V |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | REF192 |
Shunt Current - Max: | 30 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 45 uA |
Temperature Coefficient: | 10 PPM/C |
Topology: | Series References |
Вес, г | 0.085 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем