NJM4580E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26328 шт., срок 7-9 недель
370 руб.
от 10 шт. —
300 руб.
от 25 шт. —
285 руб.
от 100 шт. —
219.56 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8009646459
Бренд: Nisshinbo
Описание
NJM4580 Dual Operational Amplifiers
Nisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/µs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.
Nisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/µs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Nisshinbo |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | +/-2 V to+/-18 V |
Package / Case: | SOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | NJM4580 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 0.0005% |
Type: | Dual Operational Amplifier |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.851 |
Техническая документация
Datasheet
pdf, 220 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.