ESP32-WROVER-IE-N16R8, Модуль: IoT, Bluetooth Low Energy, WiFi, наружный, SMD, IPEX

ESP32-WROVER-IE-N16R8, Модуль: IoT, Bluetooth Low Energy, WiFi, наружный, SMD, IPEX
Изображения служат только для ознакомления,
см. техническую документацию
3095 шт., срок 7 недель
1 240 руб.
от 5 шт.1 050 руб.
от 25 шт.898 руб.
от 100 шт.858.40 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8009646984
Артикул: ESP32-WROVER-IE-N16R8
Бренд: ESPRESSIF

Описание

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

Технические параметры

Antenna Connector Type: External
Brand: Espressif Systems
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 650
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Espressif
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 20 dBm
Packaging: Reel, Cut Tape
Part # Aliases: ESP32WROVER-IE(M213EH2864UH3Q0
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Series: ESP32-WROVER
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 1

Техническая документация

Datasheet
pdf, 741 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.