ADN4666ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
LVDS Interface IC Quad Channel 400Mbps LVDS Receiver
Технические параметры
Category | Integrated Circuits(ICs) |
Data Rate | 400Mbps |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/4 |
Online Catalog | LVDS Differential Line Receivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Protocol | LVDS |
Standard Package | 48 |
Supplier Device Package | 16-SOIC |
Type | Receiver |
Voltage - Supply | 3 V ~ 3.6 V |
EU RoHS | Compliant |
ECCN (US) | 5A991.b.4 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Receiver |
Number of Receivers | 4 |
Number of Elements per Chip | 4 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 3.3 |
Minimum Operating Frequency (MHz) | 200 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Pin Count | 16 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 10(Max) |
Package Width | 4(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Base Product Number | ADN4666 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем