IPT1-105-01-L-D, Разъемы

Фото 1/2 IPT1-105-01-L-D, Разъемы
Изображения служат только для ознакомления,
см. техническую документацию
14 шт. со склада г.Москва, срок 3 недели
730 руб.
от 14 шт.510 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8028761498
Артикул: IPT1-105-01-L-D
Бренд: Samtec

Описание

Mini Mate® Isolated Power Connectors

Samtec Mini Mate® Isolated Power Connectors are 2.54mm pitch (.100") board-to-board power socket and terminal strips with individually shrouded contacts. The shrouded contacts provide electrical and mechanical protection. An optional locking clip also boosts the ruggedness of the connectors. Samtec Mini Mate double-row connectors come in vertical through-hole, surface-mount, or right-angle through-hole configurations. These power connectors also offer a current rating of 4.8A at 95°C.

Технические параметры

Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5.9 A
Factory Pack Quantity: Factory Pack Quantity: 42
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 2.54 mm
Series: IPT1
Subcategory: Power Connectors
Termination Style: Solder Pin
Tradename: Mini Mate
Voltage Rating: 775 VAC, 1.095 kVDC
Body Orientation Straight
Connector System Board to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 9.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series IPT1
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 550 V, 777 V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet
pdf, 775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.