1658525-8, 16-Way IDC Connector Plug for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 75 шт. —
989 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Beryllium Copper |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Gender | Male |
Housing Material | PET |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMP-LATCH 622 |
Termination Method | IDC |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Contact Type: | Tuning Fork |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Ribbon Cable |
Automotive | No |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
Polarization Type | Dual Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Type | IDC Connector |
Вес, г | 4 |