19K207-271L5, jack Cable Mount SMP Connector, 50, Solder Termination, Right Angle Body

Фото 1/4 19K207-271L5, jack Cable Mount SMP Connector, 50, Solder Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
343 шт., срок 7 недель
4 890 руб.
от 25 шт.3 240 руб.
Добавить в корзину 1 шт. на сумму 4 890 руб.
Альтернативные предложения2
Номенклатурный номер: 8009695805
Артикул: 19K207-271L5

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.

Технические параметры

Body Orientation Right Angle
Cable Type Semi Rigid
Coaxial Connector Type SMP Connector
Contact Material Copper Zinc Alloy
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Snap On
Mounting Type Cable Mount
Operating Frequency 0 to 40GHz
Termination Method Solder
Body Style: Right Angle
Brand: Rosenberger
Cable Type: RG 405/U, RTK-FS 085, UT 85
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.1 dB
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 100 Cycle
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 345918
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 VAC

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet 19K207-271L5
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.