Si8640BB-B-IS1 , 4-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC

Фото 1/3 Si8640BB-B-IS1 , 4-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7 недель
830 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 4 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8009695833
Артикул: Si8640BB-B-IS1
Бренд: Skyworks Solutions

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Digital Isolator ICs
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Технические параметры

Isolation Voltage 2.5 kV
Maximum Data Rate 150Mbps
Maximum Input Current 9.2 mA dc
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Channels 4
Number of Pins 16
Package Type SOIC
Rise Time 4ns
Width 3.9mm
Automotive No
Coupling Type Capacitive Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 4/0
Maximum Fall Time (ns) 4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current Drive (mA) 10
Maximum Power Dissipation (mW) 275
Maximum Propagation Delay Skew (ns) 5
Maximum Propagation Delay Time (tPHL) (ns) 14
Maximum Propagation Delay Time (tPLH) (ns) 14
Maximum Quiescent Supply Current (mA) 9.2/4
Maximum Rise Time (ns) 4
Maximum Working Insulation Voltage 630Vp
Minimum Common Mode Rejection (kV/us) 35
Minimum Isolation Voltage (Vrms) 2500
Minimum Operating Supply Voltage (V) 2.375
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Output Type CMOS
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Type General Purpose
Typical Operating Supply Voltage (V) 2.5|3.3|5
Case SO16
Data transfer rate 150Mbps
Insulation voltage 2.5kV
Kind of channel unidirectional
Kind of integrated circuit digital isolator
Kind of output CMOS
Kind of package tube
Manufacturer Skyworks Solutions
Number of inputs 4/0
Operating temperature -40…125°C
Type of integrated circuit interface
Вес, г 2

Техническая документация

Datasheet
pdf, 1204 КБ
Datasheet
pdf, 1001 КБ
Si864x
pdf, 511 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.