AS5047D-ATSM, Surface Mount Hall Effect Sensor, TSSOP, 14-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
187 шт., срок 7 недель
1 640 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Альтернативные предложения2
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range.
Технические параметры
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V, 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Sensor Type | Hall Effect Sensors |
Brand | ams |
Factory Pack Quantity | 500 |
Manufacturer | ams |
Maximum Output Current | 4 mA |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 15 mA |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-14 |
Packaging | Reel |
Part # Aliases | 193570014 |
Pd - Power Dissipation | 150 mW |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 35 mT to 70 mT |
RoHS | Details |
Series | AS5047 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Tradename | DAEC |
Type | Rotary |
корпус | TSSOP14 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Linearity | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Type | Digital |
Part Status | Active |
PCB changed | 14 |
Resolution | 14Bit|11Bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Вес, г | 0.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.