AS5601-ASOM, Surface Mount Hall Effect Sensor, SOIC, 8-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
244 шт., срок 7 недель
1 920 руб.
Кратность заказа 2 шт.
от 100 шт. —
893 руб.
Добавить в корзину 2 шт.
на сумму 3 840 руб.
Альтернативные предложения3
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output.
Технические параметры
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V, 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Sensor Type | Hall Effect Sensors |
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 2 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 30 mT to 90 mT |
Operating Supply Current: | 6.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Quadrature |
Package / Case: | SOIC-8 |
Part # Aliases: | 191240011 Q65114A0810 |
Pd - Power Dissipation: | 50 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Magnetic Encoders |
Resolution: | 12 bit |
Series: | AS5601 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V, 5.5 V |
Supply Voltage - Min: | 3 V, 4.5 V |
Type: | Programmable |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Linearity | No |
Maximum Operating Supply Voltage (V) | 5.5|3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Resolution | 12Bit |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Type | Rotary |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.