AD589JH, Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589JH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 700 руб.
Добавить в корзину 1 шт.
на сумму 8 700 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.
Технические параметры
Initial Accuracy | ±1.2% |
Load Regulation | 5 mV |
Maximum Operating Temperature | +70 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 1.25 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 1.2 V |
Mounting Type | Through Hole |
Nominal Voltage | 1.235V |
Package Type | TO-51 |
Pin Count | 2 |
Reference Type | Fixed |
Topology | Shunt |
Width | 7mm |
Base Product Number | AD589 -> |
Current - Cathode | 50ВµA |
Current - Output | 5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Noise - 10Hz to 10kHz | 5ВµVrms |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output Type | Fixed |
Package | Bulk |
Package / Case | TO-51-2 Metal Can |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-51-2 |
Temperature Coefficient | 100ppm/В°C |
Tolerance | -2.83%, +1.22% |
Video File | Introducing Power by Linear |
Voltage - Output (Min/Fixed) | 1.235V |
Accuracy: | 5 mV |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 1.2% |
Load Regulation: | 5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Output Current: | 5 mA |
Output Voltage: | 1.2 V |
Package / Case: | TO-51-2 |
Packaging: | Bulk |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt References |
Series: | AD589 |
Shunt Current - Max: | 5 mA |
Shunt Current - Min: | 50 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 100 PPM/C |
Topology: | Shunt References |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 315 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 265 КБ
ADI_All_Orcad_Symbols
zip, 12673 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем