CD-MBL206SL, Bridge Rectifier, 2A, 600V, 4-Pin

Фото 1/2 CD-MBL206SL, Bridge Rectifier, 2A, 600V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
50 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 1 250 руб.
Номенклатурный номер: 8009709259
Артикул: CD-MBL206SL
Бренд: Bourns

Описание

Semiconductors\Discrete Semiconductors\Bridge Rectifiers
A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.

Технические параметры

Bridge Type Single Phase
Configuration Single
Junction Capacitance 35pF
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SMT
Peak Average Forward Current 2A
Peak Forward Voltage 960mV
Peak Non-Repetitive Forward Surge Current 60A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 600V
Pin Count 4
Width 5.4mm
Brand Bourns
Factory Pack Quantity 5000
Height 1.35 mm
If - Forward Current 2 A
Ir - Reverse Current 80 nA
Length 5.9 mm
Manufacturer Bourns
Max Surge Current 60 A
Mounting Style PCB Mount
Package / Case SMD-4
Packaging Reel
Peak Reverse Voltage 600 V
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Type Single Phase Bridge
Unit Weight 0.00388 oz
Vf - Forward Voltage 940 mV
Vr - Reverse Voltage 600 V
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ir - Reverse Current: 80 nA
Manufacturer: Bourns
Max Surge Current: 60 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SMD-4
Peak Reverse Voltage: 600 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Type: Single Phase Bridge
Vf - Forward Voltage: 0.94 V
Вес, г 5

Техническая документация

Datasheet
pdf, 194 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 275 КБ
Документация
pdf, 482 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов