ATMEGA324PA-PU, ATMEGA324PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 40-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 100 шт. —
1 510 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | PDIP |
Pin Count | 40 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 13.97mm |
Base Product Number | ATMEGA324PA -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
ECCN | EAR99 |
EEPROM Size | 1K x 8 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of I/O | 32 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 40-DIP (0.600"", 15.24mm) |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega -> |
Speed | 20MHz |
Supplier Device Package | 40-PDIP |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
Техническая документация
Datasheet
pdf, 406 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4349 КБ
Datasheet
pdf, 468 КБ
Datasheet ATmega164A/PA/324A/PA/644A/PA/1284/P
pdf, 4512 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем