PT61018AAPEL-S, Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive
![Фото 1/3 PT61018AAPEL-S, Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive](https://static.chipdip.ru/lib/320/DOC028320928.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC028750199.jpg)
![](https://static.chipdip.ru/lib/562/DOC032562111.jpg)
620 руб.
Кратность заказа 100 шт.
от 300 шт. —
580 руб.
от 600 шт. —
559 руб.
Добавить в корзину 100 шт.
на сумму 62 000 руб.
Описание
Magnetics\Transformers\Telecom Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module.
Технические параметры
Construction | Enclosed |
Insertion Loss | -1.15dB |
Maximum Operating Frequency | 100MHz |
Maximum Temperature | +85°C |
Minimum Operating Frequency | 1MHz |
Minimum Temperature | -40°C |
Mounting Type | PCB |
Primary DC Resistance | 1.2Ω |
Standards Met | AEC-Q200 |
Termination Type | Solder |
Turns Ratio | 1:1 |
Width | 9.3mm |
Application: | 10/100 Base-T |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Frequency Range: | 1 MHz to 100 MHz |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | Dual |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | LAN Transformers |
Qualification: | AEC-Q200 |
Series: | PT61018AAPEL-S |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Type: | LAN |
Number of Output Ports | 1 |
Priced to Clear | Yes |
Secondary DC Resistance | 1.2Ω |
Техническая документация
Datasheet
pdf, 331 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 139 КБ
Datasheet PT61018AAPEL-S
pdf, 247 КБ