ANT-WP868SMA-Y Whip Omnidirectional Antenna with SMA Connector, ISM Band
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6 недель
4 420 руб.
Добавить в корзину 1 шт.
на сумму 4 420 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas\Telemetry Antennas
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Direct |
Antenna Physical Form | Whip |
Connector Type | SMA |
Frequency Range | 868 MHz |
Gain | 2.5dBi |
Mounting Type | Direct |
RF Protocols | ISM Band |
Series | ANT-WP |
Antenna Connector Type: | SMA Male |
Application: | Portable Applications, Fixed Applications |
Brand: | LPRS |
Center Frequency: | 868 MHz |
Diameter: | 12 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain: | 2.5 dBi |
Impedance: | 50 Ohms |
Manufacturer: | LPRS |
Maximum Frequency: | 868 MHz |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | Whip |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Polarization: | Vertical |
Power Rating: | 50 W |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.