TN4015H-6T, TN4015H-6T, Thyristor 600V, 25A 15mA

Фото 1/3 TN4015H-6T, TN4015H-6T, Thyristor 600V, 25A 15mA
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7 недель
430 руб.
Кратность заказа 50 шт.
от 500 шт.278 руб.
Добавить в корзину 50 шт. на сумму 21 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8009716038
Артикул: TN4015H-6T
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Thyristors
High-temperature silicon-controlled rectifiers (SCRs), or thyristors, are designed to improve the reliability of applications such as overvoltage crowbar protection and motor control circuits in power tools and kitchen aids, inrush current-limiters, capacitive discharge ignition systems and voltage regulators.

Технические параметры

Maximum Gate Trigger Current 15mA
Maximum Gate Trigger Voltage 1.3V
Maximum Holding Current 60mA
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Off-State Voltage 100V
Package Type TO-220AB
Peak On-State Voltage 1.6V
Pin Count 3
Rated Average On-State Current 25A
Repetitive Peak Forward Blocking Voltage 600V
Repetitive Peak Off-State Current 6mA
Repetitive Peak Reverse Voltage 600V
Surge Current Rating 394A
Thyristor Type SCR
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 15 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 60 mA
Manufacturer: STMicroelectronics
Maximum Gate Peak Inverse Voltage: 5 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 360 A, 394 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 40 A
Package / Case: TO-220-3
Packaging: Tube
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 600 V
Series: TN4015H-6T
Subcategory: Thyristors

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.