DCPT-3/1.5-45-1.5M, Heat Shrink Tubing, Green 3mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series

DCPT-3/1.5-45-1.5M, Heat Shrink Tubing, Green 3mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 50 шт.1 910 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8009716752
Артикул: DCPT-3/1.5-45-1.5M
Бренд: TE Connectivity

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnesses Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing

Технические параметры

Adhesive Lined No
Colour Green
Flame Retardant Yes
Halogen Free No
Material Polyolefin
Series DCPT
Shrink Ratio 2:1
Shrunk Diameter 1.5mm
Sleeve Diameter 3mm
Sleeve Type Heat Shrink

Техническая документация