EDGELOCK Series Right Angle Female Edge Connector, Straddle Mount, 6-Contacts, 2mm Pitch, 1-Row, Crimp Termination

EDGELOCK Series Right Angle Female Edge Connector, Straddle Mount, 6-Contacts, 2mm Pitch, 1-Row, Crimp Termination
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 2 800 руб.
Номенклатурный номер: 8009717825
Бренд: Molex

Описание

Connectors\USB, D Sub & Computing Connectors\Edge Connectors

EDGELOCK Series Right Angle Female Edge Connector, Straddle Mount, 6-Contacts, 2mm Pitch, 1-Row, Crimp Termination

EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards.

Технические параметры

Body Orientation Right Angle
Card Type Card Edge
Current Rating 3A
Gender Female
Housing Material Nylon
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Straddle Mount
Number of Contacts 6
Number of Rows 1
Pitch 2mm
Series EDGELOCK
Series Number 200890
Termination Method Crimp
Voltage Rating 125 V
Width 20.8mm
Вес, г 1

Техническая документация

Datasheet
pdf, 255 КБ