S8VK-X09024-EIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 590 руб.
Добавить в корзину 1 шт.
на сумму 68 590 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 3.75A Output, 90W
Omron S8VK-X Switch mode power supply is a small power supply with communication abilities. The space saving design allows you to mount power supplies side by side replacing standard power supplies.Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 3.75 | |
Мощность, Вт | 90 | |
Серия | S8VK-X | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Efficiency | 87% | |
Electrical Phase | 1 | |
Input Voltage | 230V ac | |
Load Regulation | 1.5% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -40°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 150000h | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | 23 → 24.1V | |
Ripple And Noise | 300mV Pk-Pk | |
Type | Switch Mode | |
Width | 55mm | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cURus, EAC, KC, RCM, TUV, UL | |
Current - Output (Max) | 3.75A | |
ECCN | EAR99 | |
Features | Adjustable Output, IP20, Universal Input | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 90W | |
Series | S8VK-X (90W) -> | |
Size / Dimension | 3.39"" L x 2.17"" W x 3.54"" H (86.0mm x 55.0mm x | |
Video File | S8VK-X Power Supply Monitoring SoftwareS8VK-X PC T | |
Voltage - Input | 85 ~ 264 VAC, 90 ~ 350 VDC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 24V | |
Brand: | Omron Automation and Safety | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Omron | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Part # Aliases: | S8VKX09024EIP | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.