PNC1/2W BK080, FIT Wire Management Series Black PA 6 Cable Gland, NPT 1/2in Thread, 9mm Min, 16mm Max, IP66, IP68

Фото 1/3 PNC1/2W BK080, FIT Wire Management Series Black PA 6 Cable Gland, NPT 1/2in Thread, 9mm Min, 16mm Max, IP66, IP68
Изображения служат только для ознакомления,
см. техническую документацию
640 шт., срок 6 недель
1 110 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 11 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8009718956
Артикул: PNC1/2W BK080
Бренд: Alpha Wire

Описание

Cables & Wires\Cable Glands & Fittings\Cable Glands
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs.

Технические параметры

Colour Black
Fire Behaviour Self-extinguishing
IP Rating IP66, IP68
Locknut Included Yes
Material PA 6
Maximum Cable Diameter 16mm
Maximum Operating Temperature +100 °C, +150°C
Minimum Cable Diameter 9mm
Minimum Operating Temperature -30 °C, -20°C
Series FIT
Thread Size NPT 1/2in
Cable Diameter 0.39"" ~ 0.55"" (10.0mm ~ 14.0mm)
Color Black
ECCN EAR99
HTSUS 8547.20.0000
Includes Lock Nuts
Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproo
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Hole Size 0.840"" (21.3mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Cable Gland
Brand: Alpha Wire
Cable Diameter: 30.9 mm
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP68
Manufacturer: Alpha Wire
Material: Polyamide(PA)
Mounting Method: Screw
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Product Type: Cable Glands
Product: Cable Glands
Screw/Thread Size: NPT 1/2 in
Series: PNC
Subcategory: Wire & Cable Management

Техническая документация

Datasheet
pdf, 100 КБ
Datasheet
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.