2007120000, Weidmuller, DEK Terminal Marker for use with Conductors and Cables as well as Devices and Systems, Other Manufacturers

Фото 1/3 2007120000, Weidmuller, DEK Terminal Marker for use with Conductors and Cables as well as Devices and Systems, Other Manufacturers
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
12 100 руб.
Добавить в корзину 1 шт. на сумму 12 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8009720376
Артикул: 2007120000
Бренд: Weidmuller

Описание

Connectors\Terminal Blocks\Terminal Block Accessories

Weidmuller, DEK Terminal Marker for use with Conductors and Cables as well as Devices and Systems, Other Manufacturers

MultiMark DEK/WS connector markers use an innovative composite material made from two components. The hard base contour of the marker snaps securely into the connector.

Технические параметры

Accessory Type Terminal Marker
Series DEK
Brand: Weidmuller
Color: White
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: Weidmuller
Material: Thermoplastic Polyurethane(TPU)
Packaging: Reel
Product Category: Wire Labels & Markers
Product Type: Wire Labels & Markers
Product: Labels
Series: DEK
Subcategory: Wire & Cable Management
Type: Marker

Техническая документация

Datasheet
pdf, 658 КБ
Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.