M63S103KB40, 63S Series Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10% 1/2W ±100ppm/°C Top Adjust
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Sealed to withstand immersion board washing Flame retardent plastic housing Moulded body with built in stand offs
Технические параметры
Модель | 63S | |
Точность,% | ±10% | |
Номин.мощность,Вт | 1/2W | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 10kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Adjustment: | Side Slot | |
Brand: | Vishay/Spectrol | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers и Rheostats | |
Taper: | Linear | |
Termination Style: | PC Pin | |
Type: | Trimmer Resistors-Single Turn | |
Вес, г | 2 |